
LC4HW-R6-AC240V | |
|---|---|
DigiKey Part Number | LC4HW-R6-AC240V-ND |
Manufacturer | |
Manufacturer Product Number | LC4HW-R6-AC240V |
Description | COUNTER LCD 6 CHAR 100-240V PNL |
Customer Reference | |
Detailed Description | Batch, Tachometer, Timer, Totalizer 100 ~ 240VAC Panel Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Batch, Tachometer, Timer, Totalizer | |
Operating Mode | Up, Down, Command, Individual, Quadrature | |
Count Rate | 30Hz, 5kHz | |
Time Format | - | |
Number of Characters Per Row | 6, 6 | |
Display Type | LCD - Dual Color Characters, Backlight | |
Display Characters - Height | - | |
Input Type | No Voltage | |
Output Type | Relay (2) | |
Voltage - Supply | 100 ~ 240VAC | |
Reset | External, Front Panel | |
Panel Cutout Dimensions | Square - 45.00mm x 45.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Plug In, 11 Pin (Octal) | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Operating Temperature | -10°C ~ 55°C | |
Weight | - | |
Base Product Number |




