
FR-Z50HW | |
|---|---|
DigiKey Part Number | 1110-1605-ND |
Manufacturer | |
Manufacturer Product Number | FR-Z50HW |
Description | SENSOR REFLECTIVE 200MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.394" ~ 7.874" (10mm ~ 200mm) ADJ |
Category | Sensing Method Reflective |
Manufacturer Panasonic Industrial Automation Sales | Sensing Distance 0.394" ~ 7.874" (10mm ~ 200mm) ADJ |
Series | Connection Method Cable |
Packaging Box | Cable Length 78.74" (2m) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,19000 € | 155,19 € |
| Unit Price without VAT: | 155,19000 € |
|---|---|
| Unit Price with VAT: | 186,22800 € |

