
FR-KZ50E | |
|---|---|
DigiKey Part Number | 1110-1603-ND |
Manufacturer | |
Manufacturer Product Number | FR-KZ50E |
Description | SENSOR RETROREFLECTIVE 300MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 0.787" ~ 11.811" (20mm ~ 300mm) ADJ |
Datasheet | Datasheet |
Category | Sensing Method Retroreflective |
Manufacturer Panasonic Industrial Automation Sales | Sensing Distance 0.787" ~ 11.811" (20mm ~ 300mm) ADJ |
Series | Connection Method Cable |
Packaging Box | Cable Length 78.74" (2m) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,19000 € | 155,19 € |
| Unit Price without VAT: | 155,19000 € |
|---|---|
| Unit Price with VAT: | 186,22800 € |

