
FR-KZ22E | |
|---|---|
DigiKey Part Number | 1110-1602-ND |
Manufacturer | |
Manufacturer Product Number | FR-KZ22E |
Description | SENSOR RETROREFLECTIVE 310MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 0.591" ~ 12.205" (15mm ~ 310mm) ADJ |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 0.591" ~ 12.205" (15mm ~ 310mm) ADJ | |
Voltage - Supply | - | |
Response Time | - | |
Output Configuration | - | |
Light Source | - | |
Connection Method | Cable | |
Ingress Protection | - | |
Cable Length | 78.74" (2m) | |
Adjustment Type | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 277,07000 € | 277,07 € |
| 10 | 251,88200 € | 2 518,82 € |
| Unit Price without VAT: | 277,07000 € |
|---|---|
| Unit Price with VAT: | 332,48400 € |

