cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FPG-C32T2T22

DigiKey Part Number
FPG-C32T2T22-ND
Manufacturer
Manufacturer Product Number
FPG-C32T2T22
Description
CONTROL LOG SPCL FPG GUNNEBO
Customer Reference
Detailed Description
Programmable Logic Controller (PLC)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Bulk
Part Status
Obsolete
Number of Inputs and Type
-
Number of Outputs and Type
-
Expandable
-
Voltage - Supply
-
Display Type
No Display
Number of Characters Per Row
-
Communications
-
Memory Size
-
Mounting Type
-
Features
-
Operating Temperature
-
Ingress Protection
-
Software
-
Approval Agency
CE, cULus
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.