
FP-PS24-060E | |
|---|---|
DigiKey Part Number | 1110-2966-ND |
Manufacturer | |
Manufacturer Product Number | FP-PS24-060E |
Description | AC/DC DIN RAIL SUPPLY 24V 60W |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 2.5A |
Datasheet | Datasheet |
Category | Current - Output (Max) 2.5A |
Manufacturer Panasonic Industrial Automation Sales | Power (Watts) 60W |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency 91.5% |
Part Status Obsolete | Operating Temperature -10°C ~ 70°C |
Input Type AC | Size / Dimension 4.11" L x 1.76" W x 2.95" H (104.5mm x 44.8mm x 75.0mm) |
Number of Outputs 1 | Approval Agency CSA |
AC Voltage - Input 85 ~ 264 VAC | Minimum Load Required No |
Voltage - Output 1 24V | Base Product Number |

