Gas Flow Sensor 500 LPM Female, 1/2", 0.5" (12.7mm) NPT Aluminum
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FM-255-AR2

DigiKey Part Number
1110-4386-ND
Manufacturer
Manufacturer Product Number
FM-255-AR2
Description
SENSOR FLOW GAS 500 LPM
Customer Reference
Detailed Description
Gas Flow Sensor 500 LPM Female, 1/2", 0.5" (12.7mm) NPT Aluminum
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flow Sensor Type
Gas
Manufacturer
Panasonic Industrial Automation Sales
Voltage - Input
12V ~ 24V
Series
Port Size
Female, 1/2", 0.5" (12.7mm) NPT
Packaging
Box
Material - Body
Aluminum
Part Status
Obsolete
Operating Temperature
0°C ~ 50°C
Sensing Range
500 LPM
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.