Image for EX4-LD50 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EX4-LD50

DigiKey Part Number
EX4-LD50-ND
Manufacturer
Manufacturer Product Number
EX4-LD50
Description
SENSOR REFLCTV 80MM NPN OPEN COL
Customer Reference
Detailed Description
Reflective, Diffuse Optical Sensor 1.063" ~ 3.150" (27mm ~ 80mm) ADJ NPN - Open Collector
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
8ms
Manufacturer
Panasonic Industrial Automation Sales
Output Configuration
NPN - Open Collector
Series
Light Source
Infrared
Packaging
Box
Connection Method
Cable
Part Status
Obsolete
Cable Length
118.10" (3m)
Sensing Method
Reflective, Diffuse
Operating Temperature
-10°C ~ 40°C
Sensing Distance
1.063" ~ 3.150" (27mm ~ 80mm) ADJ
Base Product Number
Voltage - Supply
24V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.