EX-23-C5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EX-23-C5

DigiKey Part Number
EX-23-C5-ND
Manufacturer
Manufacturer Product Number
EX-23-C5
Description
SENSOR THRU-BEAM 200CM NPN DO/LO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 78.7" (200cm) 6.6' NPN - Dark-ON/Light-ON - Selectable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Box
Part Status
Active
Sensing Method
Through-Beam
Sensing Distance
78.7" (200cm) 6.6'
Voltage - Supply
12V ~ 24V
Response Time
500µs
Output Configuration
NPN - Dark-ON/Light-ON - Selectable
Light Source
Red LED
Connection Method
Cable
Ingress Protection
IP67
Cable Length
196.85" (5m)
Adjustment Type
-
Operating Temperature
-25°C ~ 55°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1146,60000 €146,60 €
Manufacturers Standard Package
Unit Price without VAT:146,60000 €
Unit Price with VAT:175,92000 €