
DPH-L113V | |
|---|---|
DigiKey Part Number | 1110-1492-ND |
Manufacturer | |
Manufacturer Product Number | DPH-L113V |
Description | SENSOR HEAD -0.1 TO 1.0MPA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor ±145.04PSI (±1000kPa) Compound Male - 1/4" (6.35mm) BSPT 1 V ~ 5 V Cylinder, Threaded |
Datasheet | Datasheet |
Category | Accuracy ±2% |
Manufacturer Panasonic Industrial Automation Sales | Voltage - Supply 9V ~ 36V |
Series | Port Size Male - 1/4" (6.35mm) BSPT |
Packaging Box | Port Style Threaded |
Part Status Active | Termination Style Connector |
Applications Industrial Automation | Maximum Pressure ±290.08PSI (±2000kPa) |
Pressure Type Compound | Operating Temperature -20°C ~ 70°C |
Operating Pressure ±145.04PSI (±1000kPa) | Package / Case Cylinder, Threaded |
Output Type Analog Voltage | Base Product Number |
Output 1 V ~ 5 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 294,41000 € | 294,41 € |
| Unit Price without VAT: | 294,41000 € |
|---|---|
| Unit Price with VAT: | 353,29200 € |

