DPH-A00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPH-A00

DigiKey Part Number
1110-1836-ND
Manufacturer
Manufacturer Product Number
DPH-A00
Description
SENSOR HEAD VACUUM PRESSURE
Customer Reference
Detailed Description
Pressure Sensor -14.69PSI (-101.3kPa) Vacuum Male - M5 1 V ~ 5 V Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Box
Part Status
Obsolete
Applications
Industrial Automation
Pressure Type
Vacuum
Operating Pressure
-14.69PSI (-101.3kPa)
Output Type
Analog Voltage
Output
1 V ~ 5 V
Accuracy
±1%
Voltage - Supply
12V ~ 24V
Port Size
Male - M5
Port Style
Threaded
Features
-
Termination Style
Connector
Maximum Pressure
-72.52PSI (-500kPa)
Operating Temperature
0°C ~ 50°C
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.