
CY-122VB-P | |
|---|---|
DigiKey Part Number | 1110-1454-ND |
Manufacturer | |
Manufacturer Product Number | CY-122VB-P |
Description | SENSOR REFLECTIVE 60CM PNP |
Customer Reference | |
Detailed Description | Reflective, Diffuse Optical Sensor 23.6" (60cm) 2.0' PNP - Open Collector |
Datasheet | Datasheet |
Category | Output Configuration PNP - Open Collector |
Manufacturer Panasonic Industrial Automation Sales | Light Source Infrared |
Series | Connection Method Cable |
Packaging Box | Ingress Protection IP67 |
Part Status Obsolete | Cable Length 78.74" (2m) |
Sensing Method Reflective, Diffuse | Adjustment Type Adjustable |
Sensing Distance 23.6" (60cm) 2.0' | Operating Temperature -25°C ~ 55°C |
Voltage - Supply 12V ~ 24V | Base Product Number |
Response Time 1ms |

