
CY-121VB | |
|---|---|
DigiKey Part Number | 1110-1437-ND |
Manufacturer | |
Manufacturer Product Number | CY-121VB |
Description | SENSOR REFLECTIVE 100MM NPN OPEN |
Customer Reference | |
Detailed Description | Reflective, Diffuse Optical Sensor 3.937" (100mm) NPN - Open Collector |
Datasheet | Datasheet |
Category | Response Time 1ms |
Manufacturer Panasonic Industrial Automation Sales | Output Configuration NPN - Open Collector |
Series | Light Source Infrared |
Packaging Box | Connection Method Cable |
Part Status Obsolete | Ingress Protection IP67 |
Sensing Method Reflective, Diffuse | Cable Length 78.74" (2m) |
Sensing Distance 3.937" (100mm) | Operating Temperature -25°C ~ 55°C |
Voltage - Supply 12V ~ 24V | Base Product Number |

