Image for CX-421-C5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CX-421-C5

DigiKey Part Number
CX-421-C5-ND
Manufacturer
Manufacturer Product Number
CX-421-C5
Description
SENSOR REFLECTIVE 300MM NPN OPEN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Reflective, Diffuse Optical Sensor 11.811" (300mm) NPN - Open Collector
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Configuration
NPN - Open Collector
Manufacturer
Panasonic Industrial Automation Sales
Light Source
Infrared (860nm)
Packaging
Box
Connection Method
Cable
Part Status
Active
Ingress Protection
IP67
Sensing Method
Reflective, Diffuse
Cable Length
78.74" (2m)
Sensing Distance
11.811" (300mm)
Operating Temperature
-25°C ~ 55°C
Voltage - Supply
12V ~ 24V
Base Product Number
Response Time
1ms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
186,86000 €86,86 €
Manufacturers Standard Package
Unit Price without VAT:86,86000 €
Unit Price with VAT:104,23200 €