


CX-411B-C05 | |
|---|---|
DigiKey Part Number | 1110-1399-ND |
Manufacturer | |
Manufacturer Product Number | CX-411B-C05 |
Description | SENSOR THROUGH-BEAM 10M NPN |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 32.80' (10m) NPN - Open Collector/Dark-ON |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensing Method | Through-Beam | |
Sensing Distance | 32.80' (10m) | |
Voltage - Supply | 12V ~ 24V | |
Response Time | 1ms | |
Output Configuration | NPN - Open Collector/Dark-ON | |
Light Source | Red LED | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 19.5" (50cm) | |
Adjustment Type | - | |
Operating Temperature | -25°C ~ 55°C | |
Base Product Number |


