Similar

ASEN10415 | |
|---|---|
DigiKey Part Number | ASEN10415-ND |
Manufacturer | |
Manufacturer Product Number | ASEN10415 |
Description | FAN AXIAL 120X38MM 220VAC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 220VAC Square - 120mm L x 120mm H Ball 103.4 CFM (2.90m³/min) 2 Wire Leads |
Category | Noise 41.0dB(A) |
Manufacturer Panasonic Industrial Automation Sales | Power (Watts) 13.00W |
Packaging Bulk | RPM 2900 RPM |
Part Status Obsolete | Termination 2 Wire Leads |
Voltage - Rated 220VAC | Operating Temperature 14 ~ 140°F (-10 ~ 60°C) |
Size / Dimension Square - 120mm L x 120mm H | Approval Agency CE, UR |
Width 38.00mm | Current Rating (Amps) 0.100A |
Air Flow 103.4 CFM (2.90m³/min) | Material - Frame Aluminum |
Static Pressure 0.306 in H2O (76.4 Pa) | Material - Blade Plastic, Fiberglass Reinforced |
Bearing Type Ball | Base Product Number |
Fan Type Tubeaxial |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DP202A-2123MBL.GN | Sunon Fans | 0 | DP202A-2123MBL.GN-ND | 17,73450 € | Similar |


