
AFP85101 | |
---|---|
DigiKey Part Number | AFP85101-ND |
Manufacturer | |
Manufacturer Product Number | AFP85101 |
Description | CABLE ASSEMBLY INTERFACE 3.28' |
Customer Reference | |
Detailed Description | Interface Cable Assembly Panasonic FP Series 3.28' (1.00m) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Process Side Connection | Rectangular Connector | |
Control Side Connection | Rectangular Connector | |
Specifications | Interface | |
Number of Positions | 40, 40 | |
Length | 3.28' (1.00m) | |
For Use With/Related Products | Panasonic FP Series | |
Approval Agency | - | |
Base Product Number |