
UP-VW1236P1 | |
|---|---|
DigiKey Part Number | UP-VW1236P1-ND |
Manufacturer | |
Manufacturer Product Number | UP-VW1236P1 |
Description | BATTERY LEAD ACID 12V 3AH |
Customer Reference | |
Detailed Description | 12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 3Ah |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Capacity |
Series | Size / Dimension 5.95" L x 2.54" W x 3.70" H (151.0mm x 65.0mm x 94.0mm) |
Packaging Bulk | Shelf Life 12 Months |
Part Status Obsolete | Weight 2000 g |
Battery Chemistry |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PC7-12F2 | ZEUS Battery Products | 40 | 2059-PC7-12F2-ND | 25,61000 € | Direct |


