
AM-1407CA | |
---|---|
DigiKey Part Number | 11-AM-1407CA-ND |
Manufacturer | |
Manufacturer Product Number | AM-1407CA |
Description | AM-1407CA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Amorphous Solar Cell 2.5 V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Energy | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Current @ Pmpp | 12.2 µA | |
Voltage @ Pmpp | 1.5 V | |
Current - Short Circuit (Isc) | 13.1 µA | |
Type | Amorphous | |
Voltage - Open Circuit | 2.5 V | |
Operating Temperature | - | |
Package / Case | Cells | |
Size / Dimension | 1.496" L x 0.098" W x 0.051" H (38.00mm x 2.50mm x 1.30mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | 1,75035 € | 700,14 € |
Unit Price without VAT: | 1,75035 € |
---|---|
Unit Price with VAT: | 2,10042 € |