Mosfet Array 50V 100mA 300mW Surface Mount Mini5-G1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XN0187200L

DigiKey Part Number
XN0187200LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XN0187200L
Description
MOSFET 2N-CH 50V 0.1A MINI5-G1
Customer Reference
Detailed Description
Mosfet Array 50V 100mA 300mW Surface Mount Mini5-G1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
50V
Current - Continuous Drain (Id) @ 25°C
100mA
Rds On (Max) @ Id, Vgs
50Ohm @ 20mA, 5V
Vgs(th) (Max) @ Id
3.5V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
-
Input Capacitance (Ciss) (Max) @ Vds
15pF @ 5V
Power - Max
300mW
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
Mini5-G1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.