Bipolar (BJT) Transistor Array 1 NPN, 1 PNP (Emitter Coupled) 50V 100mA 150MHz, 80MHz 300mW Surface Mount Mini5-G1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XN0160100L

DigiKey Part Number
XN0160100LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XN0160100L
Description
TRANS NPN/PNP 50V 0.1A MINI5-G1
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 1 NPN, 1 PNP (Emitter Coupled) 50V 100mA 150MHz, 80MHz 300mW Surface Mount Mini5-G1
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
1 NPN, 1 PNP (Emitter Coupled)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Vce Saturation (Max) @ Ib, Ic
300mV @ 10mA, 100mA / 500mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
100µA
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 2mA, 10V
Power - Max
300mW
Frequency - Transition
150MHz, 80MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
Mini5-G1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.