PNZ331F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PNZ109CL

DigiKey Part Number
PNZ109CL-ND
Manufacturer
Manufacturer Product Number
PNZ109CL
Description
SENSOR PHOTO 900NM TOP TO206AA
Customer Reference
Detailed Description
Phototransistors 900nm Top View TO-206AA, TO-18-3 Metal Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
-
Packaging
-
Part Status
Obsolete
Voltage - Collector Emitter Breakdown (Max)
20 V
Current - Collector (Ic) (Max)
20 mA
Current - Dark (Id) (Max)
2 µA
Wavelength
900nm
Viewing Angle
160°
Power - Max
100 mW
Mounting Type
Through Hole
Orientation
Top View
Operating Temperature
-
Package / Case
TO-206AA, TO-18-3 Metal Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.