MAZS033G0L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 31 532
Unit Price: 0,15000 €
Datasheet

Similar


onsemi
In Stock: 62 425
Unit Price: 0,15000 €
Datasheet
SSMINI2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAZS033G0L

DigiKey Part Number
MAZS033G0LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAZS033G0L
Description
DIODE ZENER 3.2V 150MW SSMINI2
Customer Reference
Detailed Description
Zener Diode 3.2 V 150 mW ±4% Surface Mount SSMini2-F4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±4%
Power - Max
150 mW
Impedance (Max) (Zzt)
130 Ohms
Current - Reverse Leakage @ Vr
20 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SSMini2-F4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes