Image for LNJ876YK6AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LNJ876YK6AA

DigiKey Part Number
LNJ876YK6AA-ND
Manufacturer
Manufacturer Product Number
LNJ876YK6AA
Description
LED ORANGE 3.2MM ROUND T/H
Customer Reference
Detailed Description
Orange 605nm LED Indication - Discrete 2V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3.20mm Dia
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
610nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
4.60mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.