LN85RP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LN85RP

DigiKey Part Number
P444-ND
Manufacturer
Manufacturer Product Number
LN85RP
Description
LED ORG DIFF 3.5MM RND T/H R/A
Customer Reference
Detailed Description
LED Indication - Discrete Radial
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
-
Configuration
-
Lens Color
-
Lens Transparency
-
Millicandela Rating
-
Lens Style
-
Lens Size
-
Voltage - Forward (Vf) (Typ)
-
Current - Test
-
Viewing Angle
-
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
Radial
Supplier Device Package
-
Size / Dimension
-
Height (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.