EZP-V Series Cap
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EZP-V1B306MTT

DigiKey Part Number
10-EZP-V1B306MTT-ND
Manufacturer
Manufacturer Product Number
EZP-V1B306MTT
Description
CAP FILM 30UF 10% 1100V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
30 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial - 4 Leads
Datasheet
 Datasheet
EDA/CAD Models
EZP-V1B306MTT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
1100V (1.1kV)
Dielectric Material
ESR (Equivalent Series Resistance)
5.7 mOhms
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.614" L x 1.693" W (41.00mm x 43.00mm)
Height - Seated (Max)
2.323" (59.00mm)
Termination
PC Pins
Lead Spacing
1.476" (37.50mm)
Applications
Automotive; DC Link, DC Filtering
Ratings
AEC-Q200
Features
Long Life, Low ESR
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 156
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
116,02000 €16,02 €
1012,28600 €122,86 €
5010,54480 €527,24 €
1009,95090 €995,09 €
5008,84728 €4 423,64 €
1 0008,46862 €8 468,62 €
Manufacturers Standard Package
Unit Price without VAT:16,02000 €
Unit Price with VAT:19,22400 €