EZP-Q38805LTD is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 7,36000 €
Datasheet
8 µF Film Capacitor 380V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EZP-Q38805LTD

DigiKey Part Number
10-EZP-Q38805LTD-ND
Manufacturer
Manufacturer Product Number
EZP-Q38805LTD
Description
CAP FILM 8UF 5% 380VAC RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
8 µF Film Capacitor 380V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
EZP-Q38805LTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
380V
Voltage Rating - DC
-
Dielectric Material
ESR (Equivalent Series Resistance)
11.9 mOhms
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.634" L x 1.083" W (41.50mm x 27.50mm)
Height - Seated (Max)
1.693" (43.00mm)
Termination
PC Pins
Lead Spacing
1.476" (37.50mm)
Applications
General Purpose
Ratings
-
Features
Long Life, Low ESR
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,41000 €7,41 €
105,56300 €55,63 €
504,82620 €241,31 €
1504,48393 €672,59 €
6004,17835 €2 507,01 €
1 0504,08486 €4 289,10 €
Manufacturers Standard Package
Unit Price without VAT:7,41000 €
Unit Price with VAT:8,89200 €