
ETQ-P5M101YGC | |
|---|---|
DigiKey Part Number | PCD2348TR-ND - Tape & Reel (TR) PCD2348CT-ND - Cut Tape (CT) PCD2348DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETQ-P5M101YGC |
Description | FIXED IND 97UH 2.7A 229 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 97 µH Shielded Drum Core, Wirewound Inductor 2.7 A 229mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | ETQ-P5M101YGC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 229mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.421" L x 0.394" W (10.70mm x 10.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,84000 € | 8,40 € |
| 25 | 0,77720 € | 19,43 € |
| 50 | 0,73280 € | 36,64 € |
| 100 | 0,69080 € | 69,08 € |
| 250 | 0,63916 € | 159,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,58544 € | 292,72 € |
| 1 000 | 0,55204 € | 552,04 € |
| 1 500 | 0,53342 € | 800,13 € |
| 2 500 | 0,51087 € | 1 277,18 € |
| 3 500 | 0,49655 € | 1 737,92 € |
| 5 000 | 0,48183 € | 2 409,15 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,22400 € |

