Similar



ETQ-P4M100KVC | |
|---|---|
DigiKey Part Number | P19785TR-ND - Tape & Reel (TR) P19785CT-ND - Cut Tape (CT) P19785DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETQ-P4M100KVC |
Description | FIXED IND 10UH 7.6A 27.94 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 7.6 A 27.94mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | ETQ-P4M100KVC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 27.94mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Size / Dimension | 0.421" L x 0.394" W (10.70mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,58100 € | 5,81 € |
| 25 | 0,53720 € | 13,43 € |
| 50 | 0,50660 € | 25,33 € |
| 100 | 0,47750 € | 47,75 € |
| 250 | 0,44184 € | 110,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,42492 € | 212,46 € |
| 1 000 | 0,40066 € | 400,66 € |
| 1 500 | 0,38714 € | 580,71 € |
| 2 500 | 0,37076 € | 926,90 € |
| 3 500 | 0,36036 € | 1 261,26 € |
| 5 000 | 0,34967 € | 1 748,35 € |
| 12 500 | 0,32402 € | 4 050,25 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,85200 € |


