ETQ-P4L Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ETQ-P4L Series

ETQ-P4LR45XFC

DigiKey Part Number
10-ETQ-P4LR45XFCTR-ND - Tape & Reel (TR)
10-ETQ-P4LR45XFCCT-ND - Cut Tape (CT)
10-ETQ-P4LR45XFCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ETQ-P4LR45XFC
Description
FIXED IND 470NH 25A 1.1 MOHM SMD
Customer Reference
Detailed Description
470 nH Shielded Drum Core, Wirewound Inductor 25 A 1.1mOhm 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
ETQ-P4LR45XFC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Drum Core, Wirewound
Material - Core
Inductance
470 nH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
1.1mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Supplier Device Package
-
Size / Dimension
0.453" L x 0.394" W (11.50mm x 10.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 546
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,98000 €1,98 €
101,62600 €16,26 €
1001,33730 €133,73 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0001,12240 €1 122,40 €
2 0001,05860 €2 117,20 €
3 0001,02302 €3 069,06 €
5 0001,01767 €5 088,35 €
Manufacturers Standard Package
Unit Price without VAT:1,98000 €
Unit Price with VAT:2,37600 €