



ESE-22MH22 | |
|---|---|
DigiKey Part Number | P13583STR-ND - Tape & Reel (TR) P13583SCT-ND - Cut Tape (CT) P13583SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESE-22MH22 |
Description | SWITCH DETECTOR SPST-NO 0.01A 5V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | ESE-22MH22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 10mA (DC) | |
Voltage Rating - DC | 5 V | |
Actuator Type | Angled Toggle (Detector) | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | SMD (SMT) Tab | |
Ingress Protection | - | |
Features | Board Guide | |
Operating Force | 30gf | |
Release Force | - | |
Operating Position | 0.091" (2.3mm) | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -10°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,32100 € | 3,21 € |
| 25 | 0,30000 € | 7,50 € |
| 100 | 0,26830 € | 26,83 € |
| 250 | 0,24860 € | 62,15 € |
| 500 | 0,23464 € | 117,32 € |
| 1 000 | 0,22164 € | 221,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,20288 € | 811,52 € |
| 8 000 | 0,19298 € | 1 543,84 € |
| 12 000 | 0,18771 € | 2 252,52 € |
| 20 000 | 0,18158 € | 3 631,60 € |
| 28 000 | 0,17785 € | 4 979,80 € |
| 40 000 | 0,17415 € | 6 966,00 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44400 € |




