Switch SPST-NO Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESE-13V01A

DigiKey Part Number
P11151STR-ND - Tape & Reel (TR)
P11151SCT-ND - Cut Tape (CT)
P11151SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESE-13V01A
Description
SWITCH DETECTOR SPST-NO 0.01A 5V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Switch SPST-NO Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
ESE-13V01A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Current Rating (Amps)
10mA (DC)
Voltage Rating - DC
5 V
Actuator Type
Angled Toggle (Detector)
Mounting Type
Surface Mount, Right Angle
Termination Style
J Lead
Ingress Protection
-
Features
-
Operating Force
30gf
Release Force
-
Operating Position
15°
Pretravel
15°
Differential Travel
-
Overtravel
60°
Mechanical Life
50,000 Cycles
Electrical Life
50,000 Cycles
Operating Temperature
-10°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25 262
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,55000 €0,55 €
100,47400 €4,74 €
250,44200 €11,05 €
1000,39460 €39,46 €
2500,36552 €91,38 €
5000,34510 €172,55 €
1 0000,32625 €326,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,30276 €908,28 €
6 0000,28809 €1 728,54 €
9 0000,28028 €2 522,52 €
15 0000,27122 €4 068,30 €
21 0000,26570 €5 579,70 €
30 0000,26024 €7 807,20 €
Manufacturers Standard Package
Unit Price without VAT:0,55000 €
Unit Price with VAT:0,66000 €