
ERZ-VA7D241 | |
|---|---|
DigiKey Part Number | 10-ERZ-VA7D241CT-ND - Cut Tape (CT) 10-ERZ-VA7D241TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ERZ-VA7D241 |
Description | VARISTOR 240V 1.75KA DISC 7MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 240 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Maximum AC Volts | 150 V | |
Maximum DC Volts | 200 V | |
Varistor Voltage (Min) | 216 V | |
Varistor Voltage (Typ) | 240 V | |
Varistor Voltage (Max) | 264 V | |
Current - Surge | 1.75 kA | |
Energy | 21J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 170 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,15700 € | 1,57 € |
| 25 | 0,13920 € | 3,48 € |
| 100 | 0,11940 € | 11,94 € |
| 250 | 0,10996 € | 27,49 € |
| 500 | 0,10426 € | 52,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,10156 € | 101,56 € |
| 2 000 | 0,09761 € | 195,22 € |
| 3 000 | 0,09563 € | 286,89 € |
| 5 000 | 0,09344 € | 467,20 € |
| 7 000 | 0,09216 € | 645,12 € |
| 10 000 | 0,09093 € | 909,30 € |
| 25 000 | 0,08828 € | 2 207,00 € |
| 50 000 | 0,08669 € | 4 334,50 € |
| 100 000 | 0,08537 € | 8 537,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27600 € |

