


ERZ-C20EK621Y | |
|---|---|
DigiKey Part Number | P122216-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-C20EK621Y |
Description | VARISTOR 620V 8KA MODULE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 620 V 8 kA Varistor 1 Circuit Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 385 V | |
Maximum DC Volts | 505 V | |
Varistor Voltage (Min) | 558 V | |
Varistor Voltage (Typ) | 620 V | |
Varistor Voltage (Max) | 682 V | |
Current - Surge | 8 kA | |
Energy | 160J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 900 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,14000 € | 19,14 € |
| 10 | 15,32400 € | 153,24 € |
| 30 | 14,20833 € | 426,25 € |
| 100 | 13,32280 € | 1 332,28 € |
| 250 | 12,82336 € | 3 205,84 € |
| 500 | 12,52238 € | 6 261,19 € |
| Unit Price without VAT: | 19,14000 € |
|---|---|
| Unit Price with VAT: | 22,96800 € |

