
ERX-1HZJR18H | |
---|---|
DigiKey Part Number | PRX1W.18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERX-1HZJR18H |
Description | RES 0.18 OHM 5% 1W J BEND |
Customer Reference | |
Detailed Description | 180 mOhms ±5% 1W Chip Resistor SMD Flattened J -Bend Axial Lead Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | ERX-1HZJR18H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 180°C | |
Package / Case | SMD Flattened J -Bend Axial Lead | |
Supplier Device Package | ||
Size / Dimension | 0.354" L x 0.220" W (9.00mm x 5.60mm) | |
Height - Seated (Max) | 0.205" (5.20mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |