


ERT-JZET224H | |
|---|---|
DigiKey Part Number | P123698TR-ND - Tape & Reel (TR) P123698CT-ND - Cut Tape (CT) P123698DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT-JZET224H |
Description | THERM NTC 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 220k 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 220k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 4500K | |
B25/75 | - | |
B25/85 | 4750K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 5 | 0,03200 € | 0,16 € |
| 10 | 0,03000 € | 0,30 € |
| 25 | 0,02720 € | 0,68 € |
| 50 | 0,02540 € | 1,27 € |
| 100 | 0,02400 € | 2,40 € |
| 500 | 0,02090 € | 10,45 € |
| 1 000 | 0,01975 € | 19,75 € |
| 5 000 | 0,01747 € | 87,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,01586 € | 237,90 € |
| 30 000 | 0,01514 € | 454,20 € |
| 45 000 | 0,01475 € | 663,75 € |
| 75 000 | 0,01428 € | 1 071,00 € |
| 105 000 | 0,01399 € | 1 468,95 € |
| 150 000 | 0,01369 € | 2 053,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09600 € |

