

ERT-J0ET202J | |
|---|---|
DigiKey Part Number | P10566TR-ND - Tape & Reel (TR) P10566CT-ND - Cut Tape (CT) P10566DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT-J0ET202J |
Description | THERMISTOR NTC 2KOHM 4500K 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 2k 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 2k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±2% | |
B0/50 | - | |
B25/50 | 4500K | |
B25/75 | - | |
B25/85 | 4450K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 66 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,06000 € | 0,30 € |
| 10 | 0,05700 € | 0,57 € |
| 25 | 0,05240 € | 1,31 € |
| 50 | 0,04940 € | 2,47 € |
| 100 | 0,04650 € | 4,65 € |
| 500 | 0,04086 € | 20,43 € |
| 1 000 | 0,03877 € | 38,77 € |
| 5 000 | 0,03459 € | 172,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,03304 € | 330,40 € |
| 20 000 | 0,03162 € | 632,40 € |
| 30 000 | 0,03085 € | 925,50 € |
| 50 000 | 0,02993 € | 1 496,50 € |
| 70 000 | 0,02935 € | 2 054,50 € |
| 100 000 | 0,02877 € | 2 877,00 € |
| 250 000 | 0,02739 € | 6 847,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

