0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 (1005 Metric)

ERT-J0ER472J

DigiKey Part Number
P10572TR-ND - Tape & Reel (TR)
P10572CT-ND - Cut Tape (CT)
P10572DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERT-J0ER472J
Description
THERM NTC 4.7KOHM 4250K 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
NTC Thermistor 4.7k 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance in Ohms @ 25°C
4.7k
Resistance Tolerance
±5%
B Value Tolerance
±2%
B0/50
-
B25/50
4250K
B25/75
-
B25/85
4300K
B25/100
-
Operating Temperature
-40°C ~ 125°C
Power - Max
66 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 267
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
50,11600 €0,58 €
100,11000 €1,10 €
250,10200 €2,55 €
500,09620 €4,81 €
1000,09100 €9,10 €
5000,08062 €40,31 €
1 0000,07677 €76,77 €
5 0000,06907 €345,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,03514 €351,40 €
20 0000,03364 €672,80 €
30 0000,03283 €984,90 €
50 0000,03185 €1 592,50 €
70 0000,03125 €2 187,50 €
100 0000,03063 €3 063,00 €
250 0000,02917 €7 292,50 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16800 €