


ERT-J0ER332J | |
|---|---|
DigiKey Part Number | P10571TR-ND - Tape & Reel (TR) P10571CT-ND - Cut Tape (CT) P10571DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT-J0ER332J |
Description | THERM NTC 3.3KOHM 4250K 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 3.3k 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 3.3k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±2% | |
B0/50 | - | |
B25/50 | 4250K | |
B25/75 | - | |
B25/85 | 4300K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 66 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 5 | 0,18000 € | 0,90 € |
| 10 | 0,17000 € | 1,70 € |
| 25 | 0,15760 € | 3,94 € |
| 50 | 0,14900 € | 7,45 € |
| 100 | 0,14140 € | 14,14 € |
| 500 | 0,12596 € | 62,98 € |
| 1 000 | 0,12025 € | 120,25 € |
| 5 000 | 0,10880 € | 544,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,03512 € | 351,20 € |
| 20 000 | 0,03362 € | 672,40 € |
| 30 000 | 0,03281 € | 984,30 € |
| 50 000 | 0,03184 € | 1 592,00 € |
| 70 000 | 0,03123 € | 2 186,10 € |
| 100 000 | 0,03061 € | 3 061,00 € |
| 250 000 | 0,02915 € | 7 287,50 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,25200 € |

