
ERJ-UP6D4701V | |
|---|---|
DigiKey Part Number | 10-ERJ-UP6D4701VTR-ND - Tape & Reel (TR) 10-ERJ-UP6D4701VCT-ND - Cut Tape (CT) 10-ERJ-UP6D4701VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-UP6D4701V |
Description | RES 4.7K OHM 0.5% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±0.5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,15700 € | 1,57 € |
| 25 | 0,05200 € | 1,30 € |
| 50 | 0,04680 € | 2,34 € |
| 100 | 0,04240 € | 4,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,09680 € | 484,00 € |
| 10 000 | 0,05457 € | 545,70 € |
| 15 000 | 0,04407 € | 661,05 € |
| 25 000 | 0,03354 € | 838,50 € |
| 35 000 | 0,03281 € | 1 148,35 € |
| 50 000 | 0,03209 € | 1 604,50 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24000 € |

