
ERJ-UP6D13R0V | |
---|---|
DigiKey Part Number | 10-ERJ-UP6D13R0VTR-ND - Tape & Reel (TR) 10-ERJ-UP6D13R0VCT-ND - Cut Tape (CT) 10-ERJ-UP6D13R0VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-UP6D13R0V |
Description | RES 13 OHM 0.5% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13 Ohms ±0.5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,20000 € | 0,20 € |
10 | 0,10400 € | 1,04 € |
25 | 0,08280 € | 2,07 € |
50 | 0,07780 € | 3,89 € |
100 | 0,06160 € | 6,16 € |
250 | 0,05220 € | 13,05 € |
500 | 0,04248 € | 21,24 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 0,03633 € | 181,65 € |
10 000 | 0,03429 € | 342,90 € |
15 000 | 0,03379 € | 506,85 € |
25 000 | 0,03356 € | 839,00 € |
35 000 | 0,03325 € | 1 163,75 € |
50 000 | 0,03293 € | 1 646,50 € |
60 000 | 0,02985 € | 1 791,00 € |
125 000 | 0,02980 € | 3 725,00 € |
Unit Price without VAT: | 0,20000 € |
---|---|
Unit Price with VAT: | 0,24000 € |