
| ERJ-UP6D1100V | |
|---|---|
| DigiKey Part Number | 10-ERJ-UP6D1100VTR-ND - Tape & Reel (TR) 10-ERJ-UP6D1100VCT-ND - Cut Tape (CT) 10-ERJ-UP6D1100VDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | ERJ-UP6D1100V | 
| Description | RES 110 OHM 0.5% 1/2W 0805 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 110 Ohms ±0.5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0805 (2012 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | 0.028" (0.70mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,20000 € | 0,20 € | 
| 10 | 0,10400 € | 1,04 € | 
| 25 | 0,08280 € | 2,07 € | 
| 50 | 0,07760 € | 3,88 € | 
| 100 | 0,06160 € | 6,16 € | 
| 250 | 0,05216 € | 13,04 € | 
| 500 | 0,04246 € | 21,23 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5 000 | 0,03631 € | 181,55 € | 
| 10 000 | 0,03427 € | 342,70 € | 
| 15 000 | 0,03377 € | 506,55 € | 
| 25 000 | 0,03354 € | 838,50 € | 
| 35 000 | 0,03158 € | 1 105,30 € | 
| 50 000 | 0,03100 € | 1 550,00 € | 
| 60 000 | 0,03073 € | 1 843,80 € | 
| 120 000 | 0,02983 € | 3 579,60 € | 
| 125 000 | 0,02978 € | 3 722,50 € | 
| Unit Price without VAT: | 0,20000 € | 
|---|---|
| Unit Price with VAT: | 0,24000 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France