
ERJ-U2RD5600X | |
|---|---|
DigiKey Part Number | 10-ERJ-U2RD5600XTR-ND - Tape & Reel (TR) 10-ERJ-U2RD5600XCT-ND - Cut Tape (CT) 10-ERJ-U2RD5600XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U2RD5600X |
Description | RES 560 OHM 0.5% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U2RD5600X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,07000 € | 0,70 € |
| 25 | 0,05560 € | 1,39 € |
| 50 | 0,04680 € | 2,34 € |
| 100 | 0,03770 € | 3,77 € |
| 250 | 0,03080 € | 7,70 € |
| 500 | 0,02902 € | 14,51 € |
| 1 000 | 0,02558 € | 25,58 € |
| 5 000 | 0,02123 € | 106,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,02012 € | 201,20 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18000 € |

