
ERJ-U08J390V | |
|---|---|
DigiKey Part Number | 10-ERJ-U08J390VTR-ND - Tape & Reel (TR) 10-ERJ-U08J390VCT-ND - Cut Tape (CT) 10-ERJ-U08J390VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U08J390V |
Description | RES 39 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 39 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U08J390V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,06800 € | 0,68 € |
| 25 | 0,05280 € | 1,32 € |
| 50 | 0,04460 € | 2,23 € |
| 100 | 0,03810 € | 3,81 € |
| 250 | 0,03148 € | 7,87 € |
| 500 | 0,02770 € | 13,85 € |
| 1 000 | 0,02472 € | 24,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,02035 € | 101,75 € |
| 10 000 | 0,01894 € | 189,40 € |
| 15 000 | 0,01825 € | 273,75 € |
| 25 000 | 0,01751 € | 437,75 € |
| 35 000 | 0,01708 € | 597,80 € |
| 50 000 | 0,01668 € | 834,00 € |
| 60 000 | 0,01649 € | 989,40 € |
| 120 000 | 0,01587 € | 1 904,40 € |
| 125 000 | 0,01584 € | 1 980,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16800 € |

