
ERJ-U03J825V | |
|---|---|
DigiKey Part Number | 10-ERJ-U03J825VTR-ND - Tape & Reel (TR) 10-ERJ-U03J825VCT-ND - Cut Tape (CT) 10-ERJ-U03J825VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U03J825V |
Description | RES 8.2M OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.2 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U03J825V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | -400/ +150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04500 € | 0,45 € |
| 25 | 0,03440 € | 0,86 € |
| 50 | 0,02840 € | 1,42 € |
| 100 | 0,02380 € | 2,38 € |
| 250 | 0,01920 € | 4,80 € |
| 500 | 0,01658 € | 8,29 € |
| 1 000 | 0,01451 € | 14,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,00844 € | 42,20 € |
| 10 000 | 0,00788 € | 78,80 € |
| 15 000 | 0,00783 € | 117,45 € |
| 25 000 | 0,00733 € | 183,25 € |
| 35 000 | 0,00729 € | 255,15 € |
| 50 000 | 0,00726 € | 363,00 € |
| 60 000 | 0,00724 € | 434,40 € |
| 120 000 | 0,00719 € | 862,80 € |
| 125 000 | 0,00719 € | 898,75 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

