ERJ-U03F2204V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U03F4303V

DigiKey Part Number
10-ERJ-U03F4303VTR-ND - Tape & Reel (TR)
10-ERJ-U03F4303VCT-ND - Cut Tape (CT)
10-ERJ-U03F4303VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U03F4303V
Description
RES 430K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
430 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U03F4303V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 525
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,05700 €0,57 €
250,04400 €1,10 €
500,03680 €1,84 €
1000,03120 €3,12 €
2500,02556 €6,39 €
5000,02232 €11,16 €
1 0000,01976 €19,76 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,01600 €80,00 €
10 0000,01479 €147,90 €
15 0000,01420 €213,00 €
25 0000,01356 €339,00 €
35 0000,01320 €462,00 €
50 0000,01285 €642,50 €
60 0000,01269 €761,40 €
120 0000,01216 €1 459,20 €
125 0000,01213 €1 516,25 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14400 €