ERJ-0805 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U01F1801C

DigiKey Part Number
10-ERJ-U01F1801CTR-ND - Tape & Reel (TR)
10-ERJ-U01F1801CCT-ND - Cut Tape (CT)
10-ERJ-U01F1801CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U01F1801C
Description
RES 1.8K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.8 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U01F1801C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 209
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,11200 €1,12 €
250,09040 €2,26 €
500,07780 €3,89 €
1000,06770 €6,77 €
2500,05756 €14,39 €
5000,05180 €25,90 €
1 0000,04720 €47,20 €
5 0000,03984 €199,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,03739 €560,85 €
30 0000,03586 €1 075,80 €
45 0000,03512 €1 580,40 €
75 0000,03432 €2 574,00 €
105 0000,03386 €3 555,30 €
150 0000,03342 €5 013,00 €
180 0000,03322 €5 979,60 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,25200 €