
| ERJ-PB6D4023V | |
|---|---|
| DigiKey Part Number | P21315TR-ND - Tape & Reel (TR) P21315CT-ND - Cut Tape (CT) P21315DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | ERJ-PB6D4023V | 
| Description | RES SMD 402K OHM 0.5% 1/4W 0805 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 402 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ERJ-PB6D4023V Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200 | |
| Temperature Coefficient | ±50ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0805 (2012 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | 0.028" (0.70mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,14000 € | 0,14 € | 
| 10 | 0,08400 € | 0,84 € | 
| 25 | 0,07080 € | 1,77 € | 
| 50 | 0,06240 € | 3,12 € | 
| 100 | 0,05520 € | 5,52 € | 
| 250 | 0,04724 € | 11,81 € | 
| 500 | 0,04224 € | 21,12 € | 
| 1 000 | 0,03801 € | 38,01 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5 000 | 0,03107 € | 155,35 € | 
| 10 000 | 0,02855 € | 285,50 € | 
| 15 000 | 0,02725 € | 408,75 € | 
| 25 000 | 0,02579 € | 644,75 € | 
| 35 000 | 0,02492 € | 872,20 € | 
| 50 000 | 0,02406 € | 1 203,00 € | 
| 60 000 | 0,02365 € | 1 419,00 € | 
| 120 000 | 0,02225 € | 2 670,00 € | 
| 125 000 | 0,02217 € | 2 771,25 € | 
| Unit Price without VAT: | 0,14000 € | 
|---|---|
| Unit Price with VAT: | 0,16800 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France