
ERJ-PB6B3242V | |
|---|---|
DigiKey Part Number | P20764TR-ND - Tape & Reel (TR) P20764CT-ND - Cut Tape (CT) P20764DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PB6B3242V |
Description | RES SMD 32.4K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.4 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PB6B3242V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,11500 € | 1,15 € |
| 25 | 0,09640 € | 2,41 € |
| 50 | 0,08500 € | 4,25 € |
| 100 | 0,07540 € | 7,54 € |
| 250 | 0,06472 € | 16,18 € |
| 500 | 0,05806 € | 29,03 € |
| 1 000 | 0,05239 € | 52,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,04314 € | 215,70 € |
| 10 000 | 0,03978 € | 397,80 € |
| 15 000 | 0,03805 € | 570,75 € |
| 25 000 | 0,03609 € | 902,25 € |
| 35 000 | 0,03492 € | 1 222,20 € |
| 50 000 | 0,03378 € | 1 689,00 € |
| 60 000 | 0,03324 € | 1 994,40 € |
| 120 000 | 0,03136 € | 3 763,20 € |
| 125 000 | 0,03126 € | 3 907,50 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21600 € |

