
| ERJ-PA3J911V | |
|---|---|
| DigiKey Part Number | P910BZTR-ND - Tape & Reel (TR) P910BZCT-ND - Cut Tape (CT) P910BZDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | ERJ-PA3J911V | 
| Description | RES SMD 910 OHM 5% 1/3W 0603 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 910 Ohms ±5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ERJ-PA3J911V Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200, Pulse Withstanding | |
| Temperature Coefficient | ±200ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0603 (1608 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
| Height - Seated (Max) | 0.022" (0.55mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,10000 € | 0,10 € | 
| 10 | 0,04700 € | 0,47 € | 
| 25 | 0,03640 € | 0,91 € | 
| 50 | 0,03000 € | 1,50 € | 
| 100 | 0,02530 € | 2,53 € | 
| 250 | 0,02052 € | 5,13 € | 
| 500 | 0,01774 € | 8,87 € | 
| 1 000 | 0,01584 € | 15,84 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5 000 | 0,01238 € | 61,90 € | 
| 10 000 | 0,01016 € | 101,60 € | 
| 15 000 | 0,00964 € | 144,60 € | 
| 25 000 | 0,00912 € | 228,00 € | 
| 35 000 | 0,00908 € | 317,80 € | 
| 50 000 | 0,00905 € | 452,50 € | 
| 60 000 | 0,00903 € | 541,80 € | 
| 120 000 | 0,00896 € | 1 075,20 € | 
| 125 000 | 0,00896 € | 1 120,00 € | 
| Unit Price without VAT: | 0,10000 € | 
|---|---|
| Unit Price with VAT: | 0,12000 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France